Keystone 2122

Standoff, Hex M/F, 6-32-THD, 6.4mm-A/F, 6.4mm-LG, Stainless Steel, ASTM A581/A582
$ 1.325

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2122.

Sager Electronics

Datasheet1 page13 years ago

element14 APAC

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.88%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-08

Related Parts

Keystone2090
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
Keystone2152
STANDOFF, 1/4 HEX, M-F, THREADED (8-32), LENGTH .750, STAINLESS STEEL
Keystone2121
STANDOFF, 1/4 HEX, M-F, THREADED (6-32), LENGTH .500, STAINLESS STEEL

Descriptions

Descriptions of Keystone 2122 provided by its distributors.

Standoff, Hex M/F, 6-32-THD, 6.4mm-A/F, 6.4mm-LG, Stainless Steel, ASTM A581/A582
Spacer/Standoff, Hex Ss, 6.4Mm X 19.05Mm; |Keystone 2122
STANDOFF, HEX MALE-FEMALE, 25.5MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Male-Female; Body Length: 19.1mm; Product Range: -; Overall Length: 25.5mm; External Width: 6

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO