Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 2120

Spacer/Standoff, Hex, Ss, 6.4Mm X 12.7Mm; |Keystone 2120

$ 0.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2120.

Sager Electronics

Datasheet1 page13 years ago

IHS

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-6.65%

CAD Models

Download Keystone 2120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-01-08

Related Parts

Keystone5799
Standoff; 1/4 Hex; Threaded 4-40; Male-Female; Length .600; Stainless Steel
Keystone8733
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone6799
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 2120 provided by its distributors.

Spacer/Standoff, Hex, Ss, 6.4Mm X 12.7Mm; |Keystone 2120
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Stainless Steel ASTM A581/A582
Threaded Aluminum Female Hex Standoff 8 - 32 Thread Length .5 inch
Stainless Steel 1/4 Hex M-F Standoff
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs SS .500 M/F THRD
Standoff; Thread Size - Imperial:6-32; S; Standoff; Thread Size - Imperial:6-32; Spacer Material:Stainless Steel; External Width:6.4mm; Body Length:12.7mm; Hex Body Size:0.25"; Overall Length:12.7mm; Spacer Style:Hexagon; Spacer Thread Type:Male / Female

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO