Keystone 8712

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
$ 0.723

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8712.

element14 APAC

Datasheet1 page13 years ago

TME

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+330%

CAD Models

Download Keystone 8712 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone8715
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Stainless Steel ASTM A581/A582
Keystone4863
STANDOFF, FORCE-FIT, ROUND, THREADED 4-40, LENGTH .250, OD .219, STAINLESS STEEL
Keystone2088
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582

Descriptions

Descriptions of Keystone 8712 provided by its distributors.

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
Standoff Material: Stainless Steel; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Male-Female; Body Length: 6.4mm; Product Range: -; Overall Length: 11.1mm; External Width: 6.4mm; SV
Standoff; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Acero Inoxidable; Longitud Total:6.35Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:6.35Mm; Diámetro Exterior:0.250" |Keystone 8712

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8712.