Tigges MGWASHER5X25

WASHER, MUDGUARD, S/S, M5X25, PACK100; Internal Diameter: 5.3mm; External Diameter: 25mm; Fastener Material:...
$ 11.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tigges MGWASHER5X25.

element14 APAC

Datasheet1 page23 years ago

Inventory History

3 month trend:
-2.27%

Related Parts

Keystone8712
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
Keystone2122
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Stainless Steel ASTM A581/A582
Keystone2120
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Stainless Steel ASTM A581/A582
Hammond1554FT
Enclosure Accessory Mounting Feet Polycarbonate Hardware Included

Descriptions

Descriptions of Tigges MGWASHER5X25 provided by its distributors.

WASHER, MUDGUARD, S/S, M5X25,PACK100; Internal Diameter:5.3mm; External Diameter:25mm; Fastener Material:Stainless Steel; Thread Size - Metric:M5;
Washer, Mudguard, S/S, M5X25,pk100; Internal Diameter:5.3Mm; External Diameter:25Mm; Fastener Material:Stainless Steel; Thread Size - Metric:M5; Fastener Plating:-; Product Range:-; Svhc:No Svhc (12-Jan-2017); Box Quantity:100; Rohs Compliant: Yes |Tigges MGWASHER5X25