Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = Yes / Length mm = 140 / Width mm = 3.56 / Thickness mm = 1.1 / Tensile Strength N = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No