ABB Control TY200-40

Cable Tie, Natural Polyamide (nylon 6.6), 8.06"L, Tensile Strength 40LBS
$ 0.11
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY200-40.

JRH Electronics

Datasheet2 pages10 years ago
Datasheet1 page0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Introduction Date2015-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitCBR1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control TY200-40 provided by its distributors.

CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 8.06"L, TENSILE STRENGTH 40LBS
Ty-Fast Cable Ties; Cable Tie Length:8"; Cable Tie Width:0.14"; Body Material:Nylon 6.6; Tensile Strength:40lb; Cable Bundle Diameter Max:2"; Color:Natural; Pack Quantity:1000 ;RoHS Compliant: Yes
Ty-Fast Cable Ties; Cable Tie Length:205mm; Cable Tie Width:3.5mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :180N/m ; Tensile Strength Pounds:40lb; Cable Bundle Diameter Min:1.6mm; Cable Bundle Diameter Max:50mm
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 204.7 / Width mm = 3.55 / Thickness mm = 1.17 / Tensile Strength N = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG