ABB Control TY526MXR

Cable Tie, Black Polyamide (nylon 6.6), Uv Resistant, 11.08"L, 30LBS
$ 0.718
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY526MXR.

Electro Sonic

Datasheet1 page9 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-74.97%

Related Parts

PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
Panduit PLT1.5I-M20 Cable Tie, Standard, 5.6"L, 40lb, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonRT40R0M4
Cable Tie, Release Tab, 8.5'L, 40 lb, PA66, Black, RT-Series-Note:Price is for 1000 Units
ABB ControlTY24MX
Cable Tie, 5-1/2 in L, 1.38 in Max Bundle Dia., Black, Nylon, Polyamide 6/6, 40 lb Strength

Descriptions

Descriptions of ABB Control TY526MXR provided by its distributors.

CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 11.08"L, 30LBS
Cable Tie, Ty-Rap, Blk, 281Mm Pk100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Black; Cable Tie Length:281Mm; Cable Tie Width:3.56Mm; Cable Bundle Diameter Max:76Mm; Minimum Loop Tensile Strength:30Lb; Cable Tie Rohs Compliant: Yes |Abb Thomas & Betts TY526MXR..
Cable Tie Material = Polyamide / Cable Tie Colour = Black / Halogen Free = Yes / Length mm = 281 / Width mm = 3.71 / Thickness mm = 1.1 / Tensile Strength N = 135 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Releasable = No
CABLE TIE, TY-RAP, BLACK, 281MM PACK100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Black; Cable Tie Length:281mm; Cable Tie Width:3.56mm; Cable Bundle Diameter Max:76mm; Minimum Loop Tensile Strength:30lb; Cable Tie Type:Barb Lock; Product Range:Ty-Rap Series; SVHC:No SVHC (15-Jan-2018); Accessory Type:Cable Tie; Body Material:Nylon 6.6 (Polyamide 6.6); Cable Diameter Max:76mm; Colour:Black; External Length / Height:281mm; External Width:3.6mm; Material:Nylon 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:133.4N/mm²; Tensile Strength N/m²:133.4N/mm²

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 526 MXR
  • TY 526MXR
  • TY526MXR..