ABB Control TYB23M

Cable Ties, Cable Tie Deltec Polyamide 6/6 Natural 22mm 80N Ty-Rap®
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TYB23M.

Newark

Datasheet3 pages17 years ago
Datasheet1 page0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-10-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1M-C
Panduit PLT1M-C Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Natural, 100/Pcs, Pan-Ty Series
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18I9M4
HellermannTyton T18I9M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18R0C2
HellermannTyton T18R0C2 Cable Tie, Standard, 3.94"L, 18lb, PA66, Black, 100/Pkg, T-Series

Descriptions

Descriptions of ABB Control TYB23M provided by its distributors.

Cable Ties, Cable Tie Deltec Polyamide 6/6 Natural 22mm 80N Ty-Rap®
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6),3.62"L, TENSILE STRENGTH 18LBS
Thomas & Betts Tr Tyb23M Cable Tie 18Lb 4In Nat Ny
ABB Wire and Cable Management Ty-Rap TYB23M - TYB23M
CABLE TIE 18LB 4IN NAT NYLON WKBOX
Cable Ties-Box white 92mmx2.4mm PU=1000p.
CABLE TIE, TY-RAP, NAT, 92MM PK1K; Cable Tie Length:92mm; Cable Tie Width:2.4mm; Cable Tie Material:PA 66 (Polyamide); Cable Tie Colour:Natural; Tensile Strength N/m²:80N/mm²; Cable Bundle Diameter Min:16mm; Cable Bundle Diameter Max:2mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Body Material:PA 66 (Polyamide); Cable Diameter Max:16mm; Cable Diameter Min:2mm; Colour:Natural; External Length / Height:92mm; External Width:2.4mm; Material:Polyamide 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:80N/mm²

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYB 23M
  • TYB-23M