Panduit PLT1M-C

Panduit PLT1M-C Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Natural, 100/Pcs, Pan-Ty Series
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-C.

Master Electronics

Datasheet1 page15 years ago
Datasheet192 pages21 years ago

Electro Sonic

Mouser

TME

Sager Electronics

Inventory History

3 month trend:
+13.44%

Supply Chain

Country of OriginMalaysia
Introduction Date2015-06-15
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of Panduit PLT1M-C provided by its distributors.

Panduit PLT1M-C Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Natural, 100/Pcs, Pan-Ty Series
Pan-Ty PLT1M Nylon 6.6 Miniature Cable Tie, 3.9 in, Natural, 18 lb, 0.87 IN Bundle Dia 100/PK
CABLE TIE, NATURAL, 99X2.5MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 99mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm; Minimum Loop Tensile Strength: 18l
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 99 / Width mm = 2.5 / Thickness mm = 1.1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT 1M-C
  • PLT-1M-C
  • PLT1M-C.