ABB Control TYB2315M

ABB TYB2315M Cable Tie 18lb 7" Natural Nylon, Stainless Steel Locking Device
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TYB2315M.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.91%

Supply Chain

Introduction Date2021-06-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
ABB ControlTY523M
Cable Tie, 4 in L, 5/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9
ABB ControlTY23M
Thomas & Betts TY23M Cable Tie, Metal Detectable, 4"L, 18lb, Nylon, Natural, 1000 Pack

Descriptions

Descriptions of ABB Control TYB2315M provided by its distributors.

ABB TYB2315M Cable Tie 18lb 7" Natural Nylon,Stainless Steel Locking Device
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:7"; Cable Tie Width:0.92"; Body Material:Nylon; Tensile Strength:50lb; Color:; Pack Quantity:1000 ;RoHS Compliant: Yes
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:177.8mm; Cable Tie Width:23.368mm; Cable Bundle Diameter Max:38.1mm; Cable Tie Type:Standard; Product Range:Ty-Rap Series 10F
Thomas & Betts TYB2315M Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TYB2315M. Ty-Rap Cable Tie, Standard High Performance, 6.7 in Length, 0.09 in Width, 0.04 in Thickness, 0.06 to 1.26 in Bundle Dia, Lock Mechanism: Stainless Steel Barb, 18 lb Tensile, 185 deg F, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TYB2315M CABLE TIE 18LB 7IN NATURAL NYLON 2-PC BU. Catalog Description: Cable Tie, Natural Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F) for Indoor Applications, Length of 170mm (6.7 Inches), Width of 2.3mm (0.09 Inches), Thickness of 1.1mm (0.04 Inches), Tensile Strength Rating of 80 Newtons (18 Pounds), Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG