ABB Control TY523M

Cable Tie, 4 in L, 5/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY523M.

Newark

Datasheet2 pages0 years ago
Datasheet64 pages17 years ago
Datasheet82 pages23 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+6.85%

Supply Chain

Country of OriginHungary
Introduction Date2014-10-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
TE Connectivity1-603230-9
Wire Labels&markers Cable Tie Flag, Nat,; |Te Connectivity Amp 1-603230-9
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of ABB Control TY523M provided by its distributors.

Cable Tie, 4 in L, 5/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
Thomas & Betts TY523M Cable Tie, Standard, 3.6"L, Polyamide/Nylon, Natural
Ty-Rap Cable Tie 3.6" Natural MS3367-4 TY523M 100 Per Bag Disc Way No Repl
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.091"; Body Material:Nylon; Tensile Strength:18lb; Cable Bundle Diameter Max:0.625"; Color:Natural; MIL SPEC:MS3367-4; Pack Quantity:100 ;RoHS Compliant: Yes
Ty-Rap Cable Tie, 2-Piece High Performance Standard, 3.6 in Length, 0.09 in Width, 0.04 in Thickness, 0.06 to 0.63 in Bundle Dia, Lock Mechanism: Stainless Steel Barb, 18 lb Tensile, 185 deg F, Nylon/Polyamide 6.6, Natural
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:92mm; Cable Tie Width:2.29mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80.07N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:2mm; Cable Bundle Diameter Max:16mm
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 91.95 / Width mm = 2.29 / Thickness mm = 0.75 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 523 M