ABB Control TY23M

Thomas & Betts TY23M Cable Tie, Metal Detectable, 4"L, 18lb, Nylon, Natural
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY23M.

Newark

Datasheet2 pages0 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-29.90%

Supply Chain

Country of OriginUSA
Introduction Date2015-08-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
ABB ControlTY232M
Cable Ties, Cable Tie Deltec Polyamide 6/6 Natural 51mm 80N Ty-Rap®
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of ABB Control TY23M provided by its distributors.

Thomas & Betts TY23M Cable Tie, Metal Detectable, 4"L, 18lb, Nylon, Natural
Ty-Rap Cable Tie 3.6" Natural MS3367-4 TY23M 1000 Per Bag Disc Way No Repl
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.091"; Body Material:Nylon; Tensile Strength:18lb; Cable Bundle Diameter Max:0.625"; Color:Natural; MIL SPEC:MS3367-4; Pack Quantity:1000 ;RoHS Compliant: Yes
CABLE TIE, NAT, 92X2.3MM, PK1000; Cable Tie Length:92mm; Cable Tie Width:2.4mm; Cable Tie Material:Nylon 6.6; Cable Tie Colour:Natural; Tensile Strength N/m²:80N/mm²; Cable Bundle Diameter Min:15.88mm; Cable Bundle Diameter Max:2mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Body Material:Nylon 6.6; Cable Diameter Max:15.88mm; Cable Diameter Min:2mm; Colour:Natural; External Length / Height:91.95mm; External Width:2.36mm; Material:Nylon 6.6; Operating Temperature Max:185°F; Operating Temperature Min:-40°F; Tensile Strength N/mm²:80N/mm²
Thomas & Betts TY23M Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY23M. Ty-Rap Cable Tie, Standard High Performance, 3.6 in Length, 0.09 in Width, 0.04 in Thickness, 0.06 to 0.63 in Bundle Dia, Lock Mechanism: Stainless Steel Barb, 18 lb Tensile, 185 deg F, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TY23M CABLE TIE 18LB 4IN NATURAL NYLON BU, 2-PC BU. Catalog Description: Cable Tie, Natural Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F) for Indoor Applications, UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum, Length of 92mm (3.6 Inches), Width of 2.3mm (0.09 Inches), Thickness of 1mm (0.04 Inch), Tensile Strength Rating of 80 Newtons (18 Pounds), Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 23 M
  • TY 23M
  • TY-23M
  • TY23M.