ABB Control TY551M

Identification Cable Tie, Natural Poly, 3.6"L, 18LBS, Marking Pad Size 1"X.31
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY551M.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+350%

Supply Chain

Introduction Date2014-11-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HellermannTytonT18R-HS
CABLE TIE, HEAT RES, 100MM, PK100
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
ABB ControlTY523M
Cable Tie, 4 in L, 5/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9

Descriptions

Descriptions of ABB Control TY551M provided by its distributors.

IDENTIFICATION CABLE TIE, NATURAL POLY, 3.6"L, 18LBS, MARKING PAD SIZE 1"X.31
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 91.4 / Width mm = 2.3 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
Ty-Rap Cable Ties with ID Marking Pad; Cable Tie Length:3.6"; Cable Tie Width:0.093"; Body Material:Nylon 6.6; Tensile Strength:18lb; Cable Bundle Diameter Max:0.625"; Color:Natural ;RoHS Compliant: Yes
CABLE TIE, TY-RAP, IDENT, 92MM; Cable Tie Length:92mm; Cable Tie Width:2.29mm; Cable Tie Material:Nylon 6.6; Cable Tie Colour:Natural; Tensile Strength N/m²:80.07N/mm²; Cable Bundle Diameter Min:16mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Body Material:Nylon 6.6; Cable Diameter Max:16mm; Colour:Natural; External Length / Height:92mm; External Width:2.3mm; Material:Nylon 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:80.07N/mm²

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 551 M
  • TY-551M