HellermannTyton T18R-HS

Cable Tie, Heat Res, 100MM, PK100
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyICT18R-HS70,0001K
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18R-HS.

Farnell

Datasheet16 pages10 years ago

Newark

Inventory History

3 month trend:
-23.73%

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of HellermannTyton T18R-HS provided by its distributors.

CABLE TIE, HEAT RES, 100MM, PK100
HellermannTyton , , T, 100mmx2.5 mm
Cable Tie Material = Polyamide 6.6 HS / Cable Tie Colour = Natural / Halogen Free = Yes / Length mm = 100 / Width mm = 2.5 / Thickness mm = 1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Releasable = No

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 18 R-HS