ABB Control TY528M

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY528M.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago
Datasheet82 pages23 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+105%

Supply Chain

Introduction Date2014-10-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
ABB ControlTY525M
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength
ABB ControlTY26M
Cable Tie, 11 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control TY528M provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
Ty-Rap Cable Tie 14" Natural MS3367-2 TY528M 100 Per Bag Disc Way No Repl
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.184"; Body Material:Nylon; Tensile Strength:50lb; Cable Bundle Diameter Max:4"; Color:Natural; MIL SPEC:MS3367-2; Pack Quantity:100 ;RoHS Compliant: Yes
TY-RAP SELF-LOCKING CABLE TIES; Cable Ti; TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Length:360.68mm; Cable Tie Width:4.83mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222.4N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:3.5mm; Body Material:Nylon
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 360.5 / Width mm = 4.82 / Thickness mm = 1.4 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Ty-Rap Cable Tie, 2-Piece High Performance Standard, 14.2 in Length, 0.19 in Width, 0.055 in Thickness, 0.138 to 4.01 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 50 lb Tensile Strength, 185 deg F, Nylon/Polyamide 6.6, Natural

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 528 M