ABB Control TY525M

Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY525M.

Newark

Datasheet1 page10 years ago
Datasheet2 pages0 years ago
Datasheet82 pages23 years ago
Datasheet2 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+11.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
ABB ControlTY26M
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 11.08"L, TENSILE STRENGTH 40LBS
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of ABB Control TY525M provided by its distributors.

Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength
Ty-Rap Cable Tie 7.3" Natural MS3367-1 TY525M 100 Per Bag Disc Way No Repl
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:186mm; Cable Tie Width:4.83mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222.4N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:3.5mm
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.184"; Body Material:Nylon; Tensile Strength:50lb; Cable Bundle Diameter Max:1.75"; Color:Natural; MIL SPEC:MS3367-1; Pack Quantity:100 ;RoHS Compliant: Yes
Cable Tie Material = Polyamide / Cable Tie Colour = White / Length mm = 186 / Width mm = 4.8 / Thickness mm = 1.3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 525 M
  • TY-525M