Descriptions of ABB Control TY26M provided by its distributors.
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 11.08"L, TENSILE STRENGTH 40LBS
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.14"; Body Material:Nylon; Tensile Strength:40lb; Cable Bundle Diameter Max:3"; Color:; Pack Quantity:1000 ;RoHS Compliant: Yes
TY-RAP, NATURAL 281MM PK1000; Cable Tie Colour:Natural; SVHC:No SVHC (15-Jan-2018); Cable Diameter Max:76mm; Colour:Natural; External Length / Height:281mm; External Width:3.6mm; Material:Nylon 6.6
Ty-Rap Cable Tie, Standard High Performance, 10.9 in Length, 0.14 in Width, 0.04 in Thickness, 0.08 to 2.99 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 30 lb Tensile Strength, 185 deg F, Nylon/Polyamide 6.6, Natural
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 284.4 / Width mm = 3.7 / Thickness mm = 1.3 / Tensile Strength N = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Thomas & Betts TY26M Ty-Rap cable tie is a self-locking nylon tie built for secure wire, cable, hose, and tubing bundling. Its one-piece Ty-Rap locking-head design supports dependable fastening and clean harness organization, and this version is packaged in quantities of 1,000.
CABLE TIE, TY-RAP, NAT, 281MM; External Length / Height:284mm; Width, Cable Tie:3.6mm; Material:Polyamide 6.6; Tensile Strength:130N/mm²; Min Cable Diameter:2mm; Max Cable Diameter:76mm; Accessory Type:Cable Tie; Colour:Natural; Pack Size:1000; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Width, External:3.6mm