Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T120R0K2

HellermannTyton T120R0K2 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Black, T-Series, 50/Pkg
$ 1.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T120R0K2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Datasheet4 pages18 years ago
Datasheet3 pages20 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-19.45%

Related Parts

PanduitPLT7LH-C0
Panduit PLT7LH-C0 Cable Tie, Locking, 24.7"L, 120lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
HellermannTytonT120R0H4
HellermannTyton T120R0H4 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Black, T-Series, 500/Pkg
PanduitPLT6LH-C0
Cable Tie, 22 in L, 6 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK
PanduitPLT2H-L0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
ABB ControlTY272MX
ABB TY272MX Cable Tie 120lb 9" UV Resistant Black Nylon,SS Locking Device
ABB ControlTY400-120X
ABB TY400-120X Cable Tie 120lb 14" Ultraviolet Resistant Black All-Nylon, PK500

Descriptions

Descriptions of HellermannTyton T120R0K2 provided by its distributors.

HellermannTyton T120R0K2 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Black, T-Series, 50/Pkg
Cable Tie, 387Mm, Pa6.6, 120Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:387Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:105Mm; Cable Tie Type:Heavy Duty; Product Range:- Rohs Compliant: Yes |Hellermanntyton T120R0K2
Cable Tie, Heavy Duty, 15'L, UL Rated, 120lb, PA66, Black, T-Series-Note:Price is for 50 Units-Note:Price is for 50 Units

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • T120R-0-K2