ABB Control TY5253M

Ty-Rap Cable Tie 11" Natural MS3367-7 TY5253M 100 Per Bag Disc Way No Repl
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY5253M.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago
Datasheet82 pages23 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+67.06%

Supply Chain

Introduction Date2014-09-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ABB ControlL-5-50-9-C
Cable Tie 50Lb 5 Nat Nylon 1-Pc Di Rohs Compliant: Yes |Abb Thomas & Betts L-5-50-9-C
ABB ControlTY528M
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of ABB Control TY5253M provided by its distributors.

Ty-Rap Cable Tie 11" Natural MS3367-7 TY5253M 100 Per Bag Disc Way No Repl
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.184"; Body Material:Nylon; Tensile Strength:50lb; Cable Bundle Diameter Max:3"; Color:Natural; MIL SPEC:MS3367-7; Pack Quantity:100 ;RoHS Compliant: Yes
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 294.64mm; Cable Tie Width: 4.83mm; Cable Bundle Diameter Max: 76.2mm; Cable Tie Type: Standard; Product Range:
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 289.7 / Width mm = 4.82 / Thickness mm = 1.41 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Thomas & Betts TY5253M Cable Tie. Ty-Rap® Cable Tie 2-Piece High Performance Standard 11.4 in Length 0.19 in Width 0.055 in Thickness 0.138 to 3.07 in Diameter Bundle Lock Mechanism: Stainless Steel Barb 50 lb Tensile Strength 185 deg F Nylon/Polyamide 6.6 Natural. Additional Description: TB -TY5253M CABLE TIE 50LB 11 NAT NYLON 2-PC D D. Catalog Description: Cable Tie Natural Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F) for Indoor Applications UL/EN/CSA62275 Type 2/21S Rated for AH-2 Plenum and as a Flexible Cable and Conduit Support Length of 289.7mm (11.40 Inches) Width of 4.82mm (0.19 Inches) Thickness of 1.41mm (0.055 Inches) Tensile Strength Rating of 222 Newtons (50 Pounds).

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 5253 M