ABB Control TY5232MX

Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY5232MX.

Newark

Datasheet1 page9 years ago
Datasheet2 pages12 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+130%

Supply Chain

Introduction Date2014-10-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1M-C0
Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
PanduitPLT2M-M0
Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
HellermannTytonT18R0M4
HellermannTyton Cable Tie; Black; Nylon 6.6; 4" Length; 0.9" Bundle Diameter; 1000 ct.
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000
ABB ControlTY234MX
Cable Tie, 14 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control TY5232MX provided by its distributors.

Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
TY-RAP SELF-LOCKING CABLE TIES; Cable Ti; TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Length:203.2mm; Cable Tie Width:2.29mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80.07N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:2mm; Body Material:Nylon 6.6
Cable Tie Material = Polyamide 6.6 HSW / Cable Tie Colour = Black / Halogen Free = Yes / Length mm = 203.2 / Width mm = 2.54 / Thickness mm = 1.1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Releasable = No
Thomas & Betts TY5232MX Ty-Rap Cable Tie. Ty-Rap® Cable Tie, 2-Piece High Performance Standard, 8 in Length, 0.09 in Width, 0.04 in Thickness, 0.06 to 2.01 in Bundle Dia, Lock Mechanism: Stainless Steel Barb, 18 lb Tensile, 220 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -TY5232MX CABLE TIE 18LB 8IN UV BLK 2-PC DIST DIST. Catalog Description: Cable Tie, Black Polyamide (Nylon 6.6) for Temperatures up to 105 Degrees Celsius (221 F), Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum, Length of 202mm (8.0 Inches), Width of 2.3mm (0.09 Inches), Thickness of 1.1mm (0.04 Inches), Tensile Strength Rating of 80 Newtons (18 Pounds), 100 Pack.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 5232 MX