Panduit PLT1M-C0

Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-C0.

Newark

Datasheet192 pages21 years ago

Sager Electronics

Burklin Elektronik

HQonline

Herman ProAV

Inventory History

3 month trend:
+21.80%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M20
CABLE TIES; Cable Tie Material:Nylon 6.6; 6.6 (Polyamide 6.6); Length:203mm; Width:2.5mm;
PanduitPLT1M-M300
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Te Connectivity Amp 1-608687-0

Descriptions

Descriptions of Panduit PLT1M-C0 provided by its distributors.

Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
Cable Tie, 4 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
Panduit Pan-Ty Weather Resistant 3.9-Inch 18 Lb. Cable Tie - Black - 100 Pack
Pan-Ty, PLT, Cable Tie, Non-Releasable, Nylon 6.6, Black, 100 per Package
Panduit Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, standard package.
CABLE TIE, BLK, WR, 99X2.5MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 99mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm; Minimum Loop Tensile Strength: 18lb;
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 99 / Width mm = 2.5 / Thickness mm = 1.1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1M-C0.