Panduit PLT2M-M0

Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2M-M0.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

Farnell

Mouser

Herman ProAV

Inventory History

3 month trend:
-38.12%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT1M-M20
Panduit PLT1M-M20 Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M30
Panduit PLT2M-M30 Cable Tie, Heat Stabilized, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Te Connectivity Amp 1-608687-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0
ABB ControlL-8-18-0-C
Thomas & Betts L-8-18-0-C Cable Tie, Weather Resistant, 8"L, 18lb, Nylon, Black, 100 Pack

Descriptions

Descriptions of Panduit PLT2M-M0 provided by its distributors.

Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Pan-Ty, PLT, Cable Tie, Non-Releasable, Nylon 6.6, Black, 1000 per Package
Panduit Pan-Ty 8-Inch Nylon 6.6 18 Lb. Cable Tie - Black - Single Ties
Panduit Cable Tie, 8.0"L (203mm), Miniature, Wea Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, weather resistant nylon 6.6, black, bulk package.
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:203mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:51mm; Cable Tie Type:Miniature; Product Range:Pan-Ty Series; Accessory Type:Cable Tie; Co
CABLE TIE, 203MM, PA66, BLACK, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 203mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 18
Cable Tie, 8 Inches (203 mm) Length, Miniature, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT-2M-M0
  • PLT2M-M0.