ABB Control TY234MX

Cable Tie, Black Polyamide (nylon 6.6), Uv Resistant, 14"L, TENSILESTRENGTH18L
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY234MX.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago
Datasheet2 pages0 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Newark

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+8.73%

Supply Chain

Introduction Date2014-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ABB ControlTY232MX
CABLE TIE, POLYAMIDE (NYLON 6.6), UV RESISTANT, 8"L, TENSILE STRENGTH 18LBS
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1M-C0
Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
PanduitPLT2M-C0
Panduit PLT2M-C0 Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000
HellermannTytonT18R0M4
HellermannTyton Cable Tie; Black; Nylon 6.6; 4" Length; 0.9" Bundle Diameter; 1000 ct.

Descriptions

Descriptions of ABB Control TY234MX provided by its distributors.

CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 14"L, TENSILESTRENGTH18L
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:355mm; Cable Tie Width:2.29mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80.07N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:2mm
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 355mm; Cable Tie Width: 2.29mm; Cable Bundle Diameter Max: 101.6mm; Cable Tie Type: Weather Resistant; Produ 46M2525
Thomas & Betts TY234MX Ty-Rap cable tie is a self-locking nylon tie built for secure wire, cable, hose, and tubing bundling. Its one-piece Ty-Rap locking-head design supports dependable fastening and clean harness organization, and this version is packaged in quantities of 1,000.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG