ABB Control TY34M

Integrated Mounting Hole Cable Tie, Natural Poly (nylon 6.6), 5.94"L, #8 Screw
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY34M.

Electro Sonic

Datasheet2 pages1 year ago
Datasheet23 pages21 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date2014-10-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ABB ControlTY26M
Cable Tie, 11 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
ABB ControlTY24M
Cable Tie, 5-1/2 in L, 1.38 in Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 40 lb Strength
ABB ControlTY242M
Cable Tie, 8-1/2 in L, 2.01 in Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 40 lb Strength
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M

Descriptions

Descriptions of ABB Control TY34M provided by its distributors.

INTEGRATED MOUNTING HOLE CABLE TIE, NATURAL POLY (NYLON 6.6),5.94"L,#8 SCREW
Cable Tie 40lb 6" Natl Nylon,SS Locking Device #8 Mounting Hole,PK1000
Ty-Rap Cable Ties; Cable Tie Length:6"; Cable Tie Width:0.14"; Body Material:Nylon 6.6; Tensile Strength:40lb; Cable Bundle Diameter Max:1.125"; Color:Natural ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-34M