ABB Control TY242M

Cable Tie, 8-1/2 in L, 2.01 in Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 40 lb Strength
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY242M.

Newark

Datasheet1 page10 years ago
Datasheet2 pages0 years ago
Datasheet82 pages23 years ago

JRH Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.14%

Supply Chain

Introduction Date2014-10-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT40R9M4
HellermannTyton T40R9M4 Cable Tie, Standard, 8"L, 40lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of ABB Control TY242M provided by its distributors.

Cable Tie, 8-1/2 in L, 2.01 in Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 40 lb Strength
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 208.03mm; Cable Tie Width: 3.56mm; Cable Bundle Diameter Max: 50.8mm; Cable Tie Type: Standard; Product Range:
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:8.19"; Cable Tie Width:0.14"; Body Material:Nylon; Tensile Strength:30lb; Cable Bundle Diameter Max:2"; Color:Natural; Pack Quantity:1000 ;RoHS Compliant: Yes
Ty-Rap Cable Tie, Standard High Performance, 8.2 in Length, 0.142 in Width, 0.041 in Thickness, 0.08 to 2.01 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 40 lb Tensile Strength, 185 deg F, Nylon/Polyamide 6.6, Natural
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = Yes / Length mm = 108 / Width mm = 3.6 / Thickness mm = 1.04 / Tensile Strength N = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-242M