ABB Control TY275M

High Performance Cable Tie, Natural Nylon 6.6, 18"L, Tensile Strength 120LBS
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY275M.

RS (Formerly Allied Electronics)

Datasheet5 pages4 years ago
Datasheet2 pages0 years ago
Datasheet8 pages20 years ago
Datasheet2 pages0 years ago

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-09-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ABB ControlTY529M
Cable Tie, 30-1/2 in L, 9 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
ABB ControlTY527M
Cable Tie, 13-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
ABB ControlTY5275M
ABB TY5275M Cable Tie 120lb 18" Natural Nylon,SS Locking Device Distributor Pack
PanduitPLT4H-L
Cable tie, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, natural, -60 to 85 °C, PLT4H-L
PanduitPLT8H-L
Panduit PLT8H-L Cable Tie, Heavy-Duty, 30.6"L, Nylon 6/6, Natural, 50/Pcs, Pan-Ty Series
PanduitPLT8LH-C
Panduit PLT8LH-C Cable Tie, Locking, 27.6"L, 120lb, Nylon 6/6, White, 100/Pcs, Pan-Ty Series

Descriptions

Descriptions of ABB Control TY275M provided by its distributors.

HIGH PERFORMANCE CABLE TIE, NATURAL NYLON 6.6,18"L, TENSILE STRENGTH 120LBS
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.27"; Body Material:Nylon; Tensile Strength:120lb; Cable Bundle Diameter Max:5"; Color:; Pack Quantity:500 ;RoHS Compliant: Yes
Thomas & Betts TY275M Ty-Rap Cable Tie. Brand: Thomas & Betts. Part Number: TY275M. Ty-Rap Cable Tie, High Performance Standard, 18 in Length, 0.27 in Width, 0.06 in Thickness, 0.236 to 5 in Bundle Dia, Stainless Steel Barb, 120 lb Tensile, -76 to 185 deg F, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TY275M CABLE TIE 120LB 18IN NATURAL NYLON 2-PC. Catalog Description: High Performance Cable Tie, Natural Color Nylon 6.6, Length of 457mm (18 Inches) for Bundle Diameter up to 127mm (5 Inches), Width of 6.9mm (0.27 Inch), Tensile Strength Rating of 534 Newtons (120 Pounds), Operating Temperature of -20 Degrees Celsius (-4 F) to 85 Degrees Celsius (185 F), Bulk Pack.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-275M
  • TY275M.