Panduit PLT8LH-C

Panduit PLT8LH-C Cable Tie, Locking, 27.6"L, 120lb, Nylon 6/6, White, 100/Pcs, Pan-Ty Series
$ 1.079
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT8LH-C.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page13 years ago

Master Electronics

DigiKey

Newark

Inventory History

3 month trend:
-2.85%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT6LH-C
Panduit PLT6LH-C Cable Tie, Heavy-Duty, 21.9"L, 120lb, Nylon 6/6, White, 100/Pcs, Pan-Ty Series
PanduitPLT4H-L
Cable Tie, 14.5 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
PanduitPLT3H-TL
Cable Tie, 11.4 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
ABB ControlTY400-120X
ABB TY400-120X Cable Tie 120lb 14" Ultraviolet Resistant Black All-Nylon, PK500
ABB ControlTY400-120
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 14.75"L, 120LBS

Descriptions

Descriptions of Panduit PLT8LH-C provided by its distributors.

Panduit PLT8LH-C Cable Tie, Locking, 27.6"L, 120lb, Nylon 6/6, White, 100/Pcs, Pan-Ty Series
Cable Tie, 28 in L, 8 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK
CABLE TIE, NAT, 701X7.6MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 701mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 203mm; Minimum Loop Tensile Strength: 120l
Cable Ties; Longitud Del Cable:27.6"; Ancho De Cable:0.3"; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/Mm²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:8"; Color:Natural |Panduit PLT8LH-C
Panduit PLT8LH-C Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Light

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN