ABB Control TY527M

Cable Tie, 13-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY527M.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago
Datasheet82 pages23 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+79.15%

Supply Chain

Introduction Date2014-10-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ABB ControlTY272MX
ABB TY272MX Cable Tie 120lb 9" UV Resistant Black Nylon,SS Locking Device
ABB ControlTY277M
HIGH PERFORMANCE CABLE TIE, NATURAL NYLON 6.6, 24.3"L, TENSILE STRENGTH 120LBS
ABB ControlTY5275M
ABB TY5275M Cable Tie 120lb 18" Natural Nylon,SS Locking Device Distributor Pack
PanduitPLT4H-L
Cable Tie, 14.5 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
PanduitPLT8H-L
Panduit PLT8H-L Cable Tie, Heavy-Duty, 30.6"L, Nylon 6/6, Natural, 50/Pcs, Pan-Ty Series
PanduitPLT3H-L
Cable tie, nylon, (L x W) 290 x 7.6 mm, bundle-Ø 4.8 to 76.2 mm, natural, -60 to 85 °C

Descriptions

Descriptions of ABB Control TY527M provided by its distributors.

Cable Tie, 13-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
Ty-Rap Cable Tie 13" Natural MS3367-3 TY527M 50 Per Bag Disc Way No Repl
HIGH PERFORMANCE CABLE TIE, NATURAL NYLON 6.6, 7.3"L, TENSILE STRENGTH 50LBS
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.27"; Body Material:Nylon; Tensile Strength:120lb; Cable Bundle Diameter Max:3.5"; Color:Natural; MIL SPEC:MS3367-3; Pack Quantity:50 ;RoHS Compliant: Yes
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 340.36mm; Cable Tie Width: 6.86mm; Cable Bundle Diameter Max: 88.9mm; Cable Tie Type: Standard; Product Rang 31F2719
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 340 / Width mm = 6.9 / Thickness mm = 1.6 / Tensile Strength N = 534 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 527 M