ABB Control TY529M

Cable Tie, 30-1/2 in L, 9 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY529M.

Newark

Datasheet1 page9 years ago
Datasheet2 pages0 years ago
Datasheet82 pages23 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+18.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ABB ControlTY527M
Cable Tie, 13-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
ABB ControlTY5275M
ABB TY5275M Cable Tie 120lb 18" Natural Nylon,SS Locking Device Distributor Pack
ABB ControlTY272MX
ABB TY272MX Cable Tie 120lb 9" UV Resistant Black Nylon,SS Locking Device
PanduitPLT4H-L
Cable tie, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, natural, -60 to 85 °C, PLT4H-L
PanduitPLT8H-L
Panduit PLT8H-L Cable Tie, Heavy-Duty, 30.6"L, Nylon 6/6, Natural, 50/Pcs, Pan-Ty Series
PanduitPLT8LH-C
Panduit PLT8LH-C Cable Tie, Locking, 27.6"L, 120lb, Nylon 6/6, White, 100/Pcs, Pan-Ty Series

Descriptions

Descriptions of ABB Control TY529M provided by its distributors.

Cable Tie, 30-1/2 in L, 9 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
SELF-LOCKING CABLE TIES; Cable Tie Lengt; SELF-LOCKING CABLE TIES; Cable Tie Length:762mm; Cable Tie Width:6.86mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :5333.8N/m ; Tensile Strength Pounds:120lb; Cable Bundle Diameter Min:6mm; Cable Bundle Diameter Max:228.6mm
Self-Locking Cable Ties; Cable Tie Length:30"; Cable Tie Width:0.27"; Body Material:Nylon 6.6; Tensile Strength:120lb; Cable Bundle Diameter Max:9"; For Use With:Thomas & Betts Application Tools ERG120 & WT197; Color:Natural ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG