ABB Control TY234M

ABB TY234M Cable Tie 18lb 14" Natural Nylon, Stainless Steel Locking Device
$ 0.221
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY234M.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet1 page0 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+28.92%

Related Parts

ABB ControlTY23M
Thomas & Betts TY23M Cable Tie, Metal Detectable, 4"L, 18lb, Nylon, Natural, 1000 Pack
PanduitPLT.7M-C
Cable tie, PA, (L x W) 79 x 2.3 mm, bundle-Ø 0.8 to 17.3 mm, natural, -60 to 85 °C, PLT.7M-C
ABB ControlTY232M
Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of ABB Control TY234M provided by its distributors.

ABB TY234M Cable Tie 18lb 14" Natural Nylon,Stainless Steel Locking Device
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.091"; Body Material:Nylon; Tensile Strength:18lb; Cable Bundle Diameter Max:4"; Color:; Pack Quantity:1000 ;RoHS Compliant: Yes
TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:356mm; Cable Tie Width:2.29mm; Cable Bundle Diameter Max:101.6mm; Cable Tie Type:Standard; Product Range:Ty-Rap Series; Pack
TY-RAP SELF-LOCKING CABLE TIES; Cable Ti; TY-RAP SELF-LOCKING CABLE TIES; Cable Tie Length:356mm; Cable Tie Width:2.29mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80.07N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:2mm; Body Material:Nylon

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-234M