Panduit PLT.7M-C

Panduit PLT.7M-C Cable Tie, Standard, 3.1"L, 18lb, Nylon 6/6, Natural, 100/Pcs, Pan-Ty Series
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT.7M-C.

Sager Electronics

Datasheet1 page14 years ago
Datasheet6 pages7 years ago

Master Electronics

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.55%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT.6SM-M
Cable Tie, 3 in L, 0.60 in Max Bundle Dia., Natural, Nylon 6/6, 8 lb Strength, 1000 PK
PanduitPLT.6SM-C
Panduit PLT.6SM-C Cable Tie, Locking, Premium, Indoor, 2.8" L, Nylon 6/6, Natural, 100/Pack
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-9
HellermannTytonT18I9M4
HellermannTyton T18I9M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of Panduit PLT.7M-C provided by its distributors.

Panduit PLT.7M-C Cable Tie, Standard, 3.1"L, 18lb, Nylon 6/6, Natural, 100/Pcs, Pan-Ty Series
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
CABLE TIE, NATURAL, 79X2.3MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 79mm; Cable Tie Width: 2.3mm; Cable Bundle Diameter Max: 17mm; Minimum Loop Tensile Strength: 18l
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 79 / Width mm = 2.3 / Thickness mm = 0.8 / Tensile Strength N = 80 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Pan-Ty Locking Cable Ties; Longitud Del Cable:79Mm; Ancho De Cable:2.3Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/Mm²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:17Mm |Panduit PLT.7M-C
Factory Standard Pack = 100: Cable Tie, 3.1 Inches (79 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT.7M-C.