ABB Control TC5345A

ABB Wire and Cable Management Ty-Rap TC5345A - TC5345A
$ 1.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC5345A.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+139%

Related Parts

PanduitACC38-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
PanduitACC38-A-M
Cable Clip, Nylon 6/6, 0.38 in Bundle Dia., Natural, 1 in L, 1000 PK
PanduitBEC38-A-L
Cable Clamps and Clips Backed Cord Clip Adhesive Nylon 6/6 Natural 9.6mm

Descriptions

Descriptions of ABB Control TC5345A provided by its distributors.

ABB Wire and Cable Management Ty-Rap TC5345A - TC5345A
Cable Tie 4-Way Mounting Base, Adhesive/#8 Screw Mount; Length:1.125"; Width:1.125"; Cable Tie Width Max:0.19"; Body Material:Nylon 6.6; Color:Natural; For Use With:Cable Ties up to 50 lbs; Accessory Type:Cable Tie Mount ;RoHS Compliant: Yes
Thomas & Betts TC5345A Cable Tie Mount. Ty-Rap® Cable Tie Mounting Base 4-Way Tie Entry Self-Adhesive Mounting 0.19 in Maximum Tie Width 1-1/8 in Base Length 1-1/8 in Base Width Nylon/Polyamide 6.6 Natural. Additional Description: TB -TC5345A 4WAY MTG BASE 1.1X1.1IN NAT NYL ADH 4-WAY 4-WAY. Catalog Description: Four-Way Adhesive Mounting Base Natural Nylon 6.6 for Temperatures up to 65 Degrees Celsius (149 F) Length of 28.6mm (1.13 Inches) Width of 28.6mm (1.13 Inches) Height of 5.7mm (0.22 Inches) Self-Adhesive Mounting Method 100 Pack.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG