Panduit ACC38-A-M

Cord Clip 1.00 in. W x 1.00 in. L Adhesive Back/Mtg Nylon 6.6 Natural 0.38 in. OD Cable
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ACC38-A-M.

element14 APAC

Datasheet1 page16 years ago
Datasheet192 pages21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.68%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitACC38-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 15.7mm
PanduitLWC25-A-C
Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 6.4mm

Descriptions

Descriptions of Panduit ACC38-A-M provided by its distributors.

Cord Clip 1.00 in. W x 1.00 in. L Adhesive Back/Mtg Nylon 6.6 Natural 0.38 in. OD Cable
Clamping Diameter Max. mm = 9.61 / Clamp Colour = White / Cable Clamp Clip Type = Adjustable / Clamp Material = Polyamide 6.6 / Affixing Method = Self Adhesive
CABLE FASTENER; Cable Clamp / Clip Type: ; Cable Clamp / Clip Type: Adhesive Backed Cable Clamp; Internal Diameter: 9.6mm; Cable Clamp / Clip Material: Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour: Natural; External L
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable Con Base Adhesiva; Longitud Externa:25.4Mm; Altura:9.6Mm; Anchura Externa:25.4Mm; Diámetro Interno:-; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6) |Panduit ACC38-A-M
The ACC38-A-M rubber-based adhesive backed cord clip allows you to secure cords and cable or wire bundles easily by simply snapping them in or out of the clip. Made with Nylon 6.6 material. They are 1.00" x 1.00" (25.4mm x 25.4mm), support a 0.38" (9.6 m

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACC 38-A-M
  • ACC38-A-M.