Panduit ACC38-A-C

Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ACC38-A-C.

Electro Sonic

Datasheet1 page25 years ago

Farnell

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-12.25%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitACC38-A-M
Cord Clip 1.00 in. W x 1.00 in. L Adhesive Back/Mtg Nylon 6.6 Natural 0.38 in. OD Cable
Cable Mounting & Accessories Cord Clip Hi Temp Adh. .38 (9.7mm) Bu
Cable Clamps and Clips Backed Clip Adhesive Nylon 6.6 Black 9.7mm Bulk

Descriptions

Descriptions of Panduit ACC38-A-C provided by its distributors.

Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
Cable Clamp, Pa6.6, 9.7Mm, Natural, pk100; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:9.7Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:25.4Mm;rohs Compliant: Yes |Panduit ACC38-A-C
Panduit ACC38-A-C Adhesive Cord Clips are designed to hold cords, cable or wire bundles neatly and securely. The smooth surfaces and rounded edges protect the cable bundle and installer. Clip design allows for bundles to be easily snapped into or out of,

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACC38-A-C.