Panduit BEC38-A-L

Cable Clamps and Clips Backed Cord Clip Adhesive Nylon 6/6 Natural 9.6mm
$ 1.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BEC38-A-L.

Master Electronics

Datasheet8 pages22 years ago

Mouser

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+332%

Supply Chain

Country of OriginUS

Related Parts

PanduitACC38-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
PanduitACC38-A-M
Cord Clip 1.00 in. W x 1.00 in. L Adhesive Back/Mtg Nylon 6.6 Natural 0.38 in. OD Cable
PanduitACC62-A-D
Fastener, Adhesive Backed Cable Clamp, 15.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.4 mm

Descriptions

Descriptions of Panduit BEC38-A-L provided by its distributors.

Cable Clamps and Clips Backed Cord Clip Adhesive Nylon 6/6 Natural 9.6mm
CLIP, BEVEL ENTRY, ADHESIVE; Length / Height, external:13.2mm; Width, external:31.5mm; Diameter, cable max:9.6mm; Material:NYLON 6.6; Length, body:37.1mm; Load, max:411g
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable Con Base Adhesiva; Longitud Externa:37.1Mm; Altura:13.2Mm; Anchura Externa:31.5Mm; Diámetro Interno:-; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6) |Panduit BEC38-A-L

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN