ABB Control RC777

Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 26.92mm Electro Tin Bulk
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC777.

IHS

Datasheet2 pages9 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+10.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm
Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece
Quick Disconnect Terminal 10-12AWG M 28.4mm 11.7mm Zinc Chromate Bag

Descriptions

Descriptions of ABB Control RC777 provided by its distributors.

Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 26.92mm Electro Tin Bulk
Terminal Ring; Insulated Extra length; 600V; 12 to 10 AWG; No. 8
RING TERMINAL, BOLT HOLE #8,12-10AWG, YELLOW, COPPER, TIN PLATED
Thomas & Betts Sk Rc777 Insvinyl Ring Trm 12-10 Aw
INSVINYL RING TRM 12-10 AWG NO8 YEL
INS VINYL RING TERM, 12-10, #8, YEL
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Product Range: Sta-Kon RC Series; Insulator Colour: Yellow; Insul 31F2702
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Contact Material:Copper

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC-777