Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 320567

MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320567.

TE Connectivity

Datasheet2 pages3 years ago
Instruction Sheet1 page3 years ago
Datasheet14 pages15 years ago

IHS

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-4.00%

CAD Models

Download TE Connectivity 320567 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 1.442
Stock
148,176
3,774
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Stud
-
Termination
Circular
-
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
-
Contact Material
Copper
-
Color
Yellow
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity32883
RING TONGUE TERMINAL, METRIC M5, 10AWG, SIZE 10, YELLOW, NYLON, PIDG SERIES
TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive

Descriptions

Descriptions of TE Connectivity 320567 provided by its distributors.

MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Special Order: TERMINAL,PIDG R 12-10 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #6 M3.5 Ring Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 320567 | Internal Number: 320567 | Alias Number: 2-14492-6100 | TE Connectivity
TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:PIDG Series; Insulator Colour:Yellow; Insulator Material:Nylon (

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320567.