Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 320634

PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320634.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+18.94%

CAD Models

Download TE Connectivity 320634 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 0.609
$ 0.609
Stock
66,207
139,152
139,152
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
Stud
Free Hanging
Free Hanging
Termination
Circular
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
-
-
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity32883
RING TONGUE TERMINAL, METRIC M5, 10AWG, SIZE 10, YELLOW, NYLON, PIDG SERIES
TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG

Descriptions

Descriptions of TE Connectivity 320634 provided by its distributors.

PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
Ring Tongue Terminal, M3.5, #6, 10Awg; |Te Connectivity Amp 320634.
TERMINAL RING TONGUE, 12-10AWG, 6, STRAIGHT CLOSED BARREL, PIDG SERIES
Terminal Ring; Insulated; 300V; No. 6; 12 to 10 AWG
Pre-insulated Diamond Grip Ring Terminal, SMD
TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:PIDG Series; Insulator Colour:Yellow; Insulato
TERMINAL,PIDG R 12-10 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 320634 | Internal Number: 320634 | Alias Number: 500-095-3014 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320634.