Molex 19073-0170

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 10 (M5) Length 27.71mm
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19073-0170.

Sager Electronics

Datasheet1 page9 years ago
Datasheet2 pages4 years ago
Datasheet1 page5 years ago

Molex

element14

Master Electronics

Farnell

Inventory History

3 month trend:
-43.85%

CAD Models

Download Molex 19073-0170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.268
$ 0.268
Stock
279,858
1,207,800
1,207,800
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
Stud
Stud
Stud
Termination
-
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Tin
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 1/4 (M6) Length 31.95mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 6 (M3.5) Length 26.59mm

Descriptions

Descriptions of Molex 19073-0170 provided by its distributors.

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 10 (M5) Length 27.71mm
Ring Tongue Terminal 10-12AWG 27.71mm 9.78mm Electro-Tin Avikrimp™ Bag
TERMINAL, RING TONGUE, #10, YEL, 10AWG; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:Avikrimp 19073 Series; Insulator Colour:Yellow; C
Ring Internal Diameter mm = 5.03 / Ring External Diameter mm = 9.78 / Ring Length mm = 27.71 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 4 / Cross-Section Max. mm² = 6 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Stud Size = M5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190730170
  • 19073-0170.
  • 190730170