ABB Control RC333

Nylon Insulated Ring Terminal, Bolt HOLE#6, 12-10AWG, Yellow, Copper, Tin Plated
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC333.

IHS

Datasheet2 pages9 years ago

JRH Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+120%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity320569
MS25036-157, 320569, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4" (M6), Length 31.95mm
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of ABB Control RC333 provided by its distributors.

NYLON INSULATED RING TERMINAL, BOLT HOLE#6, 12-10AWG, YELLOW, COPPER, TIN PLATED
Ring Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin
Terminal Ring; Insulated; 600V; 12 to 10 AWG; No. 6
THOMAS & BETTS RC333 INS NYL RING TERM, 12-10, #6, YELLO
Thomas & Betts 7TAI029860R0052 圆形端子
RS APAC
TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):12-10; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG