TE Connectivity 320569

MS25036-157, 320569, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320569.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Master Electronics

ODG (Origin Data Global)

Peerless Electronics

Inventory History

3 month trend:
-17.59%

CAD Models

Download TE Connectivity 320569 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 1.705
Stock
696,703
766
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Stud
-
Termination
Circular
-
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
-
Contact Material
Copper
-
Color
Yellow
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 320569 provided by its distributors.

MS25036-157, 320569, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Terminal, Ring Tongue 1/4In Crimp Yellow; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320569.
TERMINAL,PIDG R 12-10 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M6 1/4 Ring Tongue 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 320569 | Internal Number: 320569 | Alias Number: A22724-000 | TE Connectivity
Ring Internal Diameter mm = 6.73 / Ring External Diameter mm = 13.5 / Ring Thickness mm = 1 / Ring Length mm = 35.6 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 2.62 / Cross-Section Max. mm² = 6.64 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Stud Size = M6 / Operating Temperature Max. °C = 105 / Voltage Rating V = 300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320569.