ABB Control RC10-6

Nylon Insulated Ring Terminal Bolt Hole #6 12-10AWG Yellow Copper Tin Plated
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC10-6.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+605%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4" (M6), Length 31.95mm
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of ABB Control RC10-6 provided by its distributors.

NYLON INSULATED RING TERMINAL BOLT HOLE #6 12-10AWG YELLOW COPPER TIN PLATED
Ring Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin
TERMINAL, RING TONGUE, #6, CRIMP, YELLOW
Thomas & Betts Sk Rc106 Insnylon Ring Term 12-10 N
INSNYLON RING TERM 12-10 NO6 YELLOW
INS NYL RING TERM, 12-10, #6, YELLO
TB RC10-6 INSULATED TERMINAL; TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):12-10; Contact Material:Copper; Contact Plating:Tin
Sta-Kon Ring Terminal, Insulated, Series: RC Series, 12 to 10 AWG Conductor, #6 Stud, 1 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.37 in W x 0.04 in THK Tongue, 600 V AC, 0.21 in Dia Maximum Insulation, 0.27 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Yellow

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG