ABB Control RC10-38

Ring Terminal, 3/8 in Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, Crimp Termination Only
$ 1.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC10-38.

IHS

Datasheet2 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Sager Electronics

Inventory History

3 month trend:
+35.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm
Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece
Quick Disconnect Terminal 10-12AWG M 28.4mm 11.7mm Zinc Chromate Bag

Descriptions

Descriptions of ABB Control RC10-38 provided by its distributors.

Ring Terminal, 3/8 in Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, Crimp Termination Only
NYLON INSULATED RING TERMINAL BOLT HOLE 3/8" 12-10AWG YELLOW COPPER TIN PLATED
TERMINAL, RING TONGUE 3/8IN CRIMP YELLOW; Stud Size - Metric: M10; Stud Size - Imperial: 3/8"; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Product Range: Sta-Kon RC Series; Insulator Colour: Yellow; Body
TB RC10-38 INSULATED TERMINAL; TERMINAL, RING TONGUE 3/8IN CRIMP YELLOW; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (AWG):12AWG to 10AWG; Contact Material:Copper; Contact Plating:Tin
Sta-Kon Ring Terminal, Insulated, Series: RC Series, 12 to 10 AWG Conductor, 3/8 in Stud, 1.27 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.59 in W x 0.04 in THK Tongue, 600 V AC, 0.21 in Dia Maximum Insulation, 0.35 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Yellow

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG