ABB Control RB14-10F

Nylon Insulated Fork Terminal Bolt Hole #10 18-14 AWG Blue Copper Tin Plated
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RB14-10F.

IHS

Datasheet2 pages0 years ago

Newark

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+440%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)
Ring Tongue Terminal 18-22AWG ETP Copper 18.79mm Tin Scotchlok™
Ring Terminal, #6 Stud Size, 18 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK

Descriptions

Descriptions of ABB Control RB14-10F provided by its distributors.

NYLON INSULATED FORK TERMINAL BOLT HOLE #10 18-14 AWG BLUE COPPER TIN PLATED
TERMINAL, SPADE/FORK, #10, CRIMP, BLUE;; TERMINAL, SPADE/FORK, #10, CRIMP, BLUE; Connector Type:Fork / Spade Tongue; Series:RB; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size AWG Min:18AWG; Wire Size AWG Max:16AWG; Contact Material:Copper
TERMINAL, SPADE/FORK, #10, CRIMP, BLUE; Product Range: Sta-Kon RB Series; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Stud Size - Metric: M5; Stud Size - Imperial: #10; Insulator Material: Nylon (Polyamide)
Sta-Kon Fork Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, #10 Stud, 0.87 in Length, Brazed Seam/Serrated Barrel, Fork Tongue, 0.38 in W x 0.03 in THK Tongue, 600 V AC, Specifications: 0.162 in Dia Maximum Insulation, 1/4 in Clearance, Nylon Insulation, 105 deg C, Copper, Electroplated Tin, Blue

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG