Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M MU18-10R/LK

Ring Tongue Terminal 18-22AWG ETP Copper 18.79mm Tin Scotchlok™
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M MU18-10R/LK.

IHS

Datasheet1 page10 years ago

element14 APAC

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
+2.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.185
$ 0.181
Stock
16,983
135,466
Authorized Distributors
6
1
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Stud
Stud
Contact Plating
Tin
-
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ring Tongue Terminal 18-22AWG Electrolytic Copper 15.24mm Tin Case
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity323914
Ring Tongue Terminal, M2.5, #4, 22Awg; |Te Connectivity Amp 323914.
Ring Tongue Terminal 14-16AWG ETP Copper 15.24mm Tin Scotchlok™

Descriptions

Descriptions of 3M MU18-10R/LK provided by its distributors.

Ring Tongue Terminal 18-22AWG ETP Copper 18.79mm Tin Scotchlok™
Ring Terminal, #10 Stud Size, 18 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK
TERMINAL RING TONGUE ETP COPPER 22-18 AWG 10 0.74 IN.
Ring,Screw Terminals,Terminals wire mounting,free hanging,Through hole mounting 18.79mm*7.87mm*760μm
80610034706 MU18-10R/LK B-01-112K L-11-10 75928
3M Scotchlok Ring Tongue, Non-Insulate
7100163918 80610034706 NON-INS BTD SEAM RING
Terminal, Ring Tongue, #10, 18Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:18Awg; Conductor Area Csa:-; Product Range:Scotchlok Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |3M MU18-10R/LK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610034706
  • MU18-10R/LK.
  • MU18-10RLK