ABB Control RAA217

Splice Terminal 18-22AWG Copper Red 28.7mm Electro Tin
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RAA217.

IHS

Datasheet1 page25 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+18.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
Splice Terminal 18-22AWGCopper Red 24.4mm Tin InsulKrimp™ Bag
PanduitPV18-8R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of ABB Control RAA217 provided by its distributors.

Splice Terminal 18-22AWG Copper Red 28.7mm Electro Tin
TERMINAL, BUTT SPLICE, CRIMP, RED; Insulator Colour: Red; Product Range: Sta-Kon RAA Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Insulator Material: Vinyl; Connector T 31F250
TERMINAL, BUTT SPLICE, CRIMP, RED; Conne; TERMINAL, BUTT SPLICE, CRIMP, RED; Connector Type:Butt Splice; Series:Sta-Kon; Insulator Color:Red; Termination Method:Crimp; Wire Size (AWG):22-18; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Vinyl
Sta-Kon Butt Splice Connector, Vinyl Insulated, Series: RAA, 22 to 18 AWG Conductor, 1.13 in Length, 600 V AC, Specifications: 0.155 in Maximum Insulation, 0.03 in Stock, 105 deg C, Copper, Red, Electro-TiN Plated, 0.23 in W Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG