ABB Control RA18-8F

Nylon Insulated Fork Terminal Bolt Hole #8 22-16 AWG Red Copper Tin Plated
$ 1.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA18-8F.

IHS

Datasheet2 pages0 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+106%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Spade Tongue Terminal 18-22 AWG 23.2mm 8.3mm #6 Tin Loose Piece
TE Connectivity323011
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.26mm Tin Loose
TE Connectivity8-32562-1
Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece
Ring Tongue Terminal 18-22AWG Red 23.62mm Carton
Ring Tongue Terminal 18-22AWG 23.62mm 7.87mm Case
TE Connectivity323916
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose

Descriptions

Descriptions of ABB Control RA18-8F provided by its distributors.

NYLON INSULATED FORK TERMINAL BOLT HOLE #8 22-16 AWG RED COPPER TIN PLATED
Fork Terminal, #8 Stud Size, 16 AWG, 600 V, Nylon Insulated, Red, Crimp Termination Only, 100 PK
Fork Terminal 16-22AWG Copper Red 21.84mm Electro Tin
Thomas & Betts Sk Ra188F Ins Nyl Fork Term 22-16 B
TERMINAL, SPADE/FORK, #8, CRIMP, RED; Product Range: Sta-Kon RA Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Stud Size - Metric: M4; Stud Size - Imperial: #8; Insulator 65F729
Terminal; Connector Type:Spade / Fork Tongue; Stud/Tab Size:#8; Wire Size (AWG):22-16; Insulator Material:Nylon; Series:RA; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Stud Size:#8; Terminal Insulation:Nylon ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG