Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 323916

PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323916.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-39.12%

CAD Models

Download TE Connectivity 323916 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity323914
Ring Tongue Terminal, M2.5, #4, 22Awg; |Te Connectivity Amp 323914.
TE Connectivity326875
Ring Terminal, #6 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-323916-1
PIDG 26-22 AWG Straight Closed Barrel Spade Tongue Terminal

Descriptions

Descriptions of TE Connectivity 323916 provided by its distributors.

PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
Terminal, Ring Tongue, #8, 22Awg, Yellow; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:22Awg; Conductor Area Csa:0.41Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 323916.
TERMINAL,PIDG R 26-22 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 26 – 22 AWG Wire Size: .1 – .41 mm² Wire Size: 202 – 810 CMA Stud Size: M4 #8 Ring Tongue 26 – 22 AWG .1 – .41 mm² 202 – 810 CMA | Pidg Ring Tongue Terminal | Part Number: 323916 | Internal Number: 323916 | Alias Number: 2-14492-8220 | TE Connectivity
AMP; TERMNIAL; RING TONGUE; AWG 26-22; YELLW; STUD SIZE 8   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-14492-8220
  • 323916.