ABB Control RA18-6FL

Locking Fork Terminal Bolt Hole #6 22-16 AWG Red Copper Tin Plated, Ra Series
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA18-6FL.

IHS

Datasheet1 page19 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+89.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity8-31894-1
TE CONNECTIVITY / AMP 8-31894-1 TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED
TE Connectivity8-31897-1
Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece
TE Connectivity / AMP8-31890-1
Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity8-34156-1
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece
TE Connectivity8-34145-1
Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece

Descriptions

Descriptions of ABB Control RA18-6FL provided by its distributors.

LOCKING FORK TERMINAL BOLT HOLE #6 22-16 AWG RED COPPER TIN PLATED, RA SERIES
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Co; TERMINAL, SPADE/FORK, #6, CRIMP, RED; Connector Type:Locking Spade / Fork Tongue; Series:Sta-Kon; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Contact Plating:Tin
Thomas & Betts RA18-6FL Sta-Kon Fork Terminal Brand: Thomas & Betts. Part Number: RA18-6FL. Sta-Kon Fork Terminal, Insulated, Series: RA Series, 22 to 16 AWG Conductor, #6 Stud, 0.86 in Length, Brazed Seam/Serrated Barrel, Locking Fork Tongue, 0.25 in W x 0.02 in THK Tongue, 600 VAC, Specifications: 0.136 in Dia Maximum Insulation, 1/4 in Clearance, Nylon Insulation, 105 deg C, Copper, Electroplated Tin, Red. Additional Description: TB -RA18-6FL INS NYL LKG FORK TERM 22-16 No6 RED RED. Catalog Description: Nylon Insulated Locking Fork Terminal, Length .86 Inches, Width .25 Inches, Maximum Insulation .136, Bolt Hole #6, Wire Range #22-#16 AWG, Color Red, Copper, Tin Plated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG