TE Connectivity 8-34145-1

Ring Tongue Terminal, 16-22AWG, Copper, Red, 20.55mm, Tin, Loose
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-34145-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet12 pages8 years ago
Datasheet19 pages15 years ago

Newark

element14 APAC

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-18.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1996-06-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal, 16-22AWG, Copper, Red, Tin Plated, Loose
TE Connectivity8-32054-1
Fork Terminal, #10 Stud Size, 22 AWG, 300 V, Nylon Insulated, Red
TE Connectivity / AMP8-34148-1
CONN RING CIRC 16-22AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
TE Connectivity6-36153-1
Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose
InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 22.00mm

Descriptions

Descriptions of TE Connectivity 8-34145-1 provided by its distributors.

Ring Tongue Terminal, 16-22AWG, Copper, Red, 20.55mm, Tin, Loose
TERMINAL, RING TONGUE, #8, CRIMP, RED; Stud Size - Metric:M4; Stud Size - Imperial:#8; Product Range:PLASTI-GRIP Series; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Insulator Material:Vinyl; Insulator Colour:Red
PG R 22-16 COMM 22-18 MIL 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8341451